Reference Only
EHDB9MMB
D-Sub Adapters & Gender Changers EH CONN 9 PIN D SUB
Datasheet
EHDB9MMB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | D-Sub Adapters & Gender Changers | |
| Connector End A | Standard D-Sub | |
| Connector End A Pin Count | 9 Position | |
| Filtered | Unfiltered | |
| Packaging | Bulk | |
| Product Type | D-Sub Adapters & Gender Changers | |
| Series | EH | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.83 | $1,883.00 | |
| $17.79 | $8,895.00 | |
| $17.61 | $17,610.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes