Reference Only
EHDB9MFB
D-Sub Adapters & Gender Changers EH CONN 9 PIN D SUB
Datasheet
EHDB9MFB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | D-Sub Adapters & Gender Changers | |
| Connector End A | High Density D-Sub | |
| Connector A Gender | Male | |
| Connector End A Pin Count | 9 Position | |
| Connector End B | High Density D-Sub | |
| Connector B Gender | Female | |
| Connector End B Pin Count | 9 Position | |
| Filtered | Unfiltered | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Packaging | Kit | |
| Product Type | D-Sub Adapters & Gender Changers | |
| Series | EH | |
| Shell Material | Nickel Silver | |
| Shell Plating | Tin | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
104In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.25 | $23.25 | |
| $23.01 | $115.05 | |
| $19.76 | $197.60 | |
| $18.52 | $463.00 | |
| $17.00 | $1,700.00 | |
| $16.82 | $3,364.00 | |
| $16.64 | $8,320.00 | |
| $16.47 | $16,470.00 |
Need more?
Sign in to add projects and notes