Reference Only
EHDB9FFB
D-Sub Adapters & Gender Changers EH SERIES DB9 FEM-FE
Datasheet
EHDB9FFB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | D-Sub Adapters & Gender Changers | |
| Connector End A | Standard D-Sub | |
| Connector End A Pin Count | 9 Position | |
| Filtered | Unfiltered | |
| Packaging | Kit | |
| Product Type | D-Sub Adapters & Gender Changers | |
| Series | EH | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
106In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.64 | $24.64 | |
| $23.36 | $116.80 | |
| $20.54 | $205.40 | |
| $19.46 | $486.50 | |
| $17.88 | $1,788.00 | |
| $17.70 | $3,540.00 | |
| $15.96 | $7,980.00 | |
| $15.80 | $15,800.00 |
Need more?
Sign in to add projects and notes