Reference Only
EHDB9FF
D-Sub Adapters & Gender Changers EH CONN 9 PIN D SUB
Datasheet
EHDB9FF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | D-Sub Adapters & Gender Changers | |
| Connector End A | Standard D-Sub | |
| Connector End A Pin Count | 9 Position | |
| Filtered | Unfiltered | |
| Packaging | Kit | |
| Product Type | D-Sub Adapters & Gender Changers | |
| Series | EH | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.98 | $19.98 | |
| $17.20 | $172.00 | |
| $17.02 | $425.50 | |
| $16.85 | $842.50 | |
| $16.67 | $1,667.00 | |
| $16.49 | $3,298.00 | |
| $14.55 | $7,275.00 | |
| $13.59 | $13,590.00 |
Need more?
My Notes
Sign into see notes.