Reference Only
EHBNC2B
RF Adapters - In Series BNC FEED THRU BLACK
Datasheet
EHBNC2B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | RF Adapters - In Series | |
| RF Series | BNC | |
| Impedance | 75 Ohms | |
| Contact Plating | Nickel | |
| Body Material | Zinc Alloy | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Mounting Style | Flange Mount, 2-Hole | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Series | EH | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.62 | $415.50 | |
| $15.14 | $1,514.00 | |
| $12.37 | $6,185.00 | |
| $12.25 | $12,250.00 |
Need more?
My Notes
Sign into see notes.