Reference Only

EH35MMSSCB

Phone Connectors EH SERIES 3.5MM-SOLD

Manufacturer:

Mfr Part:
EH35MMSSCB

TTI Part:
EH35MMSSCB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryPhone Connectors
Standard3.5 mm, 1/8 in
GenderFemale
Number of Positions3 Position
Mounting StyleChassis (Panel)
Switch ConfigurationNot Switched
Termination StyleSolder
Contact PlatingNickel
OrientationStraight
SeriesEH
PackagingBulk
ColorBlack
Contact MaterialCopper Alloy
Housing MaterialZinc
Product TypePhone Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.12$553.00
$19.14$1,914.00
$17.66$8,830.00
$17.21$17,210.00
Need more?

My Notes

Sign into see notes.