Reference Only

EH35MMMSCPKG

Phone Connectors 3.5MM MONO NICKEL.

Manufacturer:

Mfr Part:
EH35MMMSCPKG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryPhone Connectors
Standard3.5 mm, 1/8 in
GenderFemale
Number of Positions2 (TS, Mono)
Mounting StyleChassis (Panel)
Switch ConfigurationNot Switched
Termination StyleScrew
SeriesEH
Product TypePhone Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.83$495.75
$19.44$972.00
$17.84$1,784.00
$17.38$4,345.00
$17.09$8,545.00
Need more?