Reference Only
EH35MM2PKG
Phone Connectors 3.5MM FEED-THRU NCKL,4.40 SCREWS.
Datasheet
EH35MM2PKG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Phone Connectors | |
| Standard | 3.5 mm, 1/8 in | |
| Gender | Female | |
| Number of Positions | 1 Position | |
| Mounting Style | Chassis (Panel) | |
| Contact Plating | Nickel | |
| Accessory Type | Adapter | |
| Orientation | Straight | |
| Series | EH | |
| Housing Material | Brass | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.28 | $357.00 | |
| $13.91 | $695.50 | |
| $12.30 | $1,230.00 | |
| $11.70 | $2,925.00 | |
| $11.38 | $5,690.00 | |
| $11.15 | $11,150.00 |
Need more?