Reference Only
EH35MM2
Phone Connectors 3.5MM FEED-THRU NICKEL
Datasheet
EH35MM2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Phone Connectors | |
| Standard | 3.5 mm, 1/8 in | |
| Gender | Female | |
| Number of Positions | 1 Position | |
| Mounting Style | Chassis (Panel) | |
| Contact Plating | Nickel | |
| Accessory Type | Adapter | |
| Orientation | Straight | |
| Series | EH | |
| Packaging | Bulk | |
| Housing Material | Brass | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.12 | $303.00 | |
| $10.48 | $1,048.00 | |
| $9.33 | $4,665.00 | |
| $8.73 | $8,730.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.