Reference Only
EFHB
XLR Connectors QG RECEPTACLE/HOUSIN
Datasheet
EFHB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | XLR Connectors | |
| Accessory Type | Housing | |
| Color | Black | |
| Gender | Female | |
| Mounting Style | Panel Mount | |
| Product Type | XLR Connectors | |
| Product | Accessories | |
| Series | EH | |
| Standard | Standard XLR | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?