Reference Only
E921KALN
Pushbutton Switches - Board Mount Ergonomic Cbl Switch Alt Action w/ LED
Datasheet
E921KALN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | ||
| Series | Cordette | |
| Type | Pendant | |
| Illuminated | Illuminated | |
| Contact Form | DPDT | |
| Switch Function | (ON) - (OFF) | |
| Lamp Type | LED | |
| Illumination Color | Blue | |
| Actuator | Round | |
| Current Rating | 250 mA | |
| Voltage Rating DC | 28 VDC | |
| IP Rating | IP66 | |
| Termination Style | Wire Lead | |
| Contact Plating | Gold | |
| Actuator Style | Round | |
| Color | Gray | |
| Housing Material | Thermoplastic (TP) | |
| Length | 127 mm | |
| Life | 100000 Cycle | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Tradename | Cordette | |
| Width | 38.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $71.93 | $1,798.25 | |
| $66.88 | $33,440.00 | |
| $66.22 | $66,220.00 | |
| $65.56 | $327,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.