Reference Only
E913
Pushbutton Switches - Board Mount CORD SWITCH
Datasheet
E913 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | ||
| Series | E | |
| Type | Pendant | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Actuator | Plunger | |
| Current Rating | 250 mA | |
| Voltage Rating DC | 28 VDC | |
| Termination Style | Solder Lug | |
| Cap Color | Black | |
| Contact Plating | Silver | |
| Housing Material | Copper Alloy | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Product Type | Pushbutton Switches | |
| Product | Industrial Switches | |
| Subcategory | Switches | |
| Terminal Seal | Unsealed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.20 | $1,420.00 | |
| $12.07 | $6,035.00 | |
| $11.36 | $11,360.00 | |
| $10.65 | $53,250.00 |
Need more?
Sign in to add projects and notes