Reference Only
E3FSC
XLR Connectors E SERIES SOLDER CUP
Datasheet
E3FSC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | XLR Connectors | |
| Product | Connectors | |
| Standard | Standard XLR | |
| Number of Positions | 3 Position | |
| Gender | Female | |
| Termination Style | Solder | |
| Mounting Style | Chassis Mount | |
| Contact Plating | Silver | |
| Orientation | Straight | |
| Series | E | |
| Contact Material | Copper Alloy | |
| Current Rating | 15 A | |
| Packaging | Bulk | |
| Product Type | XLR Connectors | |
| Shell Plating | Nickel | |
| Subcategory | Audio & Video Connectors | |
| Voltage Rating | 125 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.62 | $331.00 | |
| $6.30 | $630.00 | |
| $5.59 | $2,795.00 | |
| $5.22 | $5,220.00 | |
| $5.17 | $25,850.00 |
Need more?
Sign in to add projects and notes