Reference Only

E11B

Phone Connectors 1/4"/2 COND MONO BLACK FINISH.

Manufacturer:

Mfr Part:
E11B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryPhone Connectors
Standard1/4 in
GenderFemale
Number of Positions2 Position
Mounting StyleChassis (Panel)
Switch ConfigurationNot Switched
Contact PlatingNickel
OrientationStraight
SeriesEH
Product TypePhone Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.94$198.50
$7.63$763.00
$7.19$1,797.50
$6.74$3,370.00
$6.28$6,280.00
Need more?