Reference Only

E112BL

Phone Connectors LOCKING JACK

Manufacturer:

Mfr Part:
E112BL

TTI Part:
E112BL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryPhone Connectors
Standard1/4 in
GenderFemale
Number of Positions3 (TRS, Stereo)
Mounting StyleChassis (Panel)
Switch ConfigurationNot Switched
Termination StyleSolder Lug
Contact PlatingTin
Voltage Rating1 kV
OrientationStraight
SeriesEH
PackagingBulk
ColorBlack Chrome
Contact MaterialCopper Alloy
Housing MaterialZinc
Mating Cycles10000 Cycles
Product TypePhone Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.64$1,064.00
$9.39$4,695.00
$8.86$8,860.00
Need more?
Sign in to add projects and notes