Reference Only

DW102

Switch Bezels / Switch Caps DW ESC MODULES

Manufacturer:

Mfr Part:
DW102

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategorySwitch Bezels / Switch Caps
ProductCaps
TypeModules
For Use With65000 Series Pushbutton Switches
Designed forDW Multi Switch Pushbutton
ColorBlack
SeriesDW
FeaturesWithout Barrier
Mounting MethodSnap In
Mounting TypeSnap In
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?