Reference Only

DE7FBAU

XLR Connectors 7P F XLR BLK/GLD S/CUP DE.

Manufacturer:

Mfr Part:
DE7FBAU

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryXLR Connectors
ProductConnectors
StandardStandard XLR
Number of Positions7 Position
GenderFemale
Termination StyleSolder Cup
Mounting StyleChassis Mount
Contact PlatingGold
OrientationStraight
SeriesDE
ColorBlack
Contact MaterialCopper Alloy
Product TypeXLR Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$29.79$744.75
$29.50$7,375.00
Need more?