Reference Only

DE5M

XLR Connectors 5P M XLR NKL/SLV S/CUP DE.

Manufacturer:

Mfr Part:
DE5M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryXLR Connectors
ProductConnectors
StandardStandard XLR
Number of Positions5 Position
GenderMale
Termination StyleSolder Cup
Mounting StyleChassis Mount
Contact PlatingSilver
OrientationStraight
SeriesDE
Product TypeXLR Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.68$292.00
$11.17$558.50
$10.21$1,021.00
$9.48$2,370.00
$8.80$4,400.00
$8.15$8,150.00
Need more?