Reference Only
DCPUS3ABUS3C
USB Connectors USB A3 TO MICRO USB 3,TWST LK
Datasheet
DCP-US3AB-US3C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | USB Connectors | |
| Product | Micro USB Type A Connectors | |
| Packaging | Kit | |
| Product Type | USB Connectors | |
| Series | Data-Con-X | |
| Subcategory | USB Connectors | |
| Tradename | Data-Con-X |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.752 | $393.80 | |
| $15.752 | $787.60 | |
| $15.752 | $1,575.20 | |
| $15.752 | $3,938.00 | |
| $15.752 | $7,876.00 |
Need more?
Sign in to add projects and notes