Reference Only
DCPRJ6STF
Modular Connectors / Ethernet Connectors DG,RJ45 FDTHRU,THRD,CAT6,SHLD
Datasheet
DCP-RJ6ST-F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Number of Positions / Contacts per Port | 8P8C | |
| Packaging | Kit | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
17In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.283 | $19.28 | |
| $19.283 | $96.41 | |
| $19.283 | $192.83 | |
| $19.283 | $482.07 | |
| $19.283 | $964.15 | |
| $19.283 | $1,928.30 | |
| $19.283 | $4,820.75 | |
| $19.283 | $9,641.50 |
Need more?
My Notes
Sign into see notes.