Reference Only
DCPHDMITSC
HDMI, Displayport & DVI Connectors HDMI PNL CON TO PCB HOLE THREADED
Datasheet
DCP-HDMIT-SC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | HDMI, Displayport & DVI Connectors | |
| Product | Adapters | |
| Gender | Female | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Mounting Style | Panel Mount | |
| Series | Data-Con-X | |
| Packaging | Kit | |
| Color | Black | |
| Contact Rating | 500 mA | |
| Housing Material | Thermoplastic | |
| Insulation Resistance | 10 MOhms | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | HDMI, Displayport & DVI Connectors | |
| Shell Material | Copper Alloy | |
| Subcategory | Audio & Video Connectors | |
| Tradename | Data-Con-X |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
27In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.47 | $29.47 | |
| $29.15 | $291.50 | |
| $26.42 | $660.50 | |
| $25.61 | $2,561.00 | |
| $23.63 | $5,907.50 | |
| $23.36 | $11,680.00 | |
| $23.13 | $23,130.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes