Reference Only
DCPHDMITF
HDMI, Displayport & DVI Connectors HDMI FEEDTHR PNL CON THREADED
Datasheet
DCP-HDMIT-F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | HDMI, Displayport & DVI Connectors | |
| Product | HDMI | |
| Gender | Female | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Mounting Style | Panel Mount | |
| Series | Data-Con-X | |
| Packaging | Kit | |
| Color | Black | |
| Contact Rating | 500 mA | |
| Contact Resistance | 50 mOhms | |
| Housing Material | Thermoplastic | |
| Insulation Resistance | 10 MOhms | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | HDMI, Displayport & DVI Connectors | |
| Shell Material | Copper Alloy | |
| Subcategory | Audio & Video Connectors | |
| Tradename | Data-Con-X | |
| Withstanding Voltage | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |