Reference Only

DCPDB09MSC1

D-Sub Standard Connectors 9 PIN MALE PANEL MOUNT

Manufacturer:

Mfr Part:
DCPDB09MSC1

TTI Part:
DCPDB09MSC1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Contact GenderPin (Male)
Termination StyleSolder Cup
Mounting StylePanel
Mounting AngleStraight
Number of Rows2 Row
GenderMale
Contact PlatingGold
TypePlug
Shell Size1 (E)
Shell PlatingTin
IP RatingIP67
FilteredUnfiltered
SeriesData-Con-X
PackagingBulk
Current Rating5 A
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenameData-Con-X

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$26.00$1,300.00
$20.89$2,089.00
$17.85$8,925.00
$17.67$17,670.00
$17.50$87,500.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes