Reference Only
DCCUSBNB160
USB Connectors USB MINI-B FIELD INSTL PLUG
Datasheet
DCC-USBNB-160 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | USB Connectors | |
| Product | Mini USB Type B Connectors | |
| Gender | Plug (Male) | |
| Standard | USB 2.0 | |
| Termination Style | Crimp | |
| Number of Contacts | 3 Contact | |
| Number of Ports | 1 Port | |
| Mounting Angle | Straight | |
| Mounting Style | Panel Mount | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Features | Data-Con-X Sealed Mini-USB Type B Connector | |
| Flammability Rating | UL 94 V-0 | |
| Insulator Color | Black | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | USB Connectors | |
| Series | Data-Con-X | |
| Shell Plating | Tin | |
| Subcategory | USB Connectors | |
| Tradename | Data-Con-X |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.73 | $318.25 | |
| $10.85 | $1,085.00 | |
| $9.28 | $4,640.00 | |
| $9.19 | $9,190.00 | |
| $9.10 | $45,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes