Reference Only
DCCHD19B310
HDMI, Displayport & DVI Connectors HDMI FLD INST.CABLE,TWST LCK
Datasheet
DCC-HD19B-310 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | HDMI, Displayport & DVI Connectors | |
| Gender | Male | |
| Series | Data-Con-X | |
| Packaging | Each | |
| Product Type | HDMI, Displayport & DVI Connectors | |
| Subcategory | Audio & Video Connectors | |
| Tradename | Data-Con-X | |
| Part # Aliases | DCC-HDMIB-310 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.55 | $738.75 | |
| $24.78 | $2,478.00 | |
| $23.54 | $11,770.00 | |
| $23.05 | $23,050.00 | |
| $22.56 | $112,800.00 |
Need more?
Sign in to add projects and notes