Reference Only

D5MBAU

XLR Connectors QG CONNECTOR BLK/GOL.

Manufacturer:

Mfr Part:
D5MBAU

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryXLR Connectors
ProductConnectors
StandardStandard XLR
Number of Positions5 Position
GenderMale
Termination StyleSolder Cup
Mounting StylePanel Mount
Contact PlatingGold
OrientationStraight
SeriesD
ColorBlack
Current Rating500 mA
Product TypeXLR Connectors
SubcategoryAudio & Video Connectors
Voltage Rating125 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.76$844.00
$31.00$3,100.00
$30.34$7,585.00
Need more?