Reference Only
D4F
XLR Connectors 4 PIN FEMALE RECEPT
Datasheet
D4F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | XLR Connectors | |
| Product | Connectors | |
| Standard | Standard XLR | |
| Number of Positions | 4 Position | |
| Gender | Female | |
| Termination Style | Solder Cup | |
| Mounting Style | Panel Mount | |
| Contact Plating | Silver | |
| Orientation | Straight | |
| Series | D | |
| Color | Nickel | |
| Current Rating | 500 mA | |
| Packaging | Bulk | |
| Product Type | XLR Connectors | |
| Shell Plating | Nickel | |
| Subcategory | Audio & Video Connectors | |
| Voltage Rating | 125 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.27 | $25.27 | |
| $21.59 | $539.75 | |
| $21.08 | $1,054.00 | |
| $18.44 | $1,844.00 | |
| $18.01 | $4,502.50 | |
| $16.70 | $8,350.00 | |
| $16.38 | $16,380.00 | |
| $16.04 | $80,200.00 |
Need more?
My Notes
Sign into see notes.