Reference Only
D24295WA
HDMI, Displayport & DVI Connectors Data-Con-X IP68 Cap w/ Washer Large
Datasheet
D24295-WA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | HDMI, Displayport & DVI Connectors | |
| Series | Data-Con-X | |
| Packaging | Kit | |
| Accessory Type | Dust Cover | |
| Color | Black | |
| Product Type | HDMI, Displayport & DVI Connectors | |
| Subcategory | Audio & Video Connectors | |
| Tradename | Data-Con-X |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.71 | $135.50 | |
| $2.57 | $257.00 | |
| $2.53 | $506.00 | |
| $2.10 | $630.00 | |
| $2.07 | $1,035.00 | |
| $2.04 | $2,040.00 | |
| $2.01 | $5,025.00 | |
| $1.98 | $9,900.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes