Reference Only

CXS3102A10SL3P

Standard Circular Connector BOX RECPT, SLDRCUP

Manufacturer:

Mfr Part:
CXS3102A10SL3P

TTI Part:
CXS3102A10SL3P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions3 Position
Contact GenderSocket (Female)
Shell Size10SL
Mounting StylePanel
Termination StyleSolder
Contact PlatingSilver
Shell MaterialThermoplastic (TP)
IP RatingIP67
SeriesMil-E-Qual
PackagingBulk
Cable Diameter0.25 in
Contact MaterialBrass
Current Rating3.4 A to 23 A
Insert Arrangement10SL-3
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors
Voltage Rating500 V

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$8.35$835.00
$7.49$3,745.00
$7.18$7,180.00
$7.07$35,350.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.