Reference Only
CXC3106A1811S300
Circular MIL Spec Connector Cble End Conn 5Pos F 12Crmp weathertight.
Datasheet
CXC3106A1811S300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 5 Position | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 18-11 | |
| Product | Plugs | |
| Shell Size | 18 | |
| Shell Style | In-Line | |
| MIL Type | MIL-DTL-38999 | |
| Termination Style | Crimp | |
| Mounting Style | Cable | |
| Current Rating | 23 A | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 500 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.58 | $3,958.00 | |
| $39.40 | $11,820.00 |
Need more?