CXC3106A1811S Conxall / Switchcraft

CXC3106A1811S

Standard Circular Connector STRAIGHT PLUG, CRIMP.

Manufacturer:

Mfr Part:
CXC3106A1811S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions5 Position
Contact GenderSocket (Female)
Shell Size18
Mounting StyleFree Hanging
Termination StyleCrimp
Contact PlatingSilver
Shell MaterialThermoplastic (TP)
IP RatingIP67
SeriesMil-E-Qual
Product TypeStandard Circular Connector
Shell StylePlug
SubcategoryCircular Connectors
TradenameMil-E-Qual

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$42.31$4,231.00
Need more?