Reference Only
CGM25N63
Cable Glands, Strain Reliefs & Cord Grips Sld Cbl Glnd M25x1.5 10.0-16.0 Cbl Dia
Datasheet
CGM25N63 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Glands | |
| Type | Sealed Cable Gland Cord Grip | |
| Cable Diameter | 10 mm to 16 mm | |
| Color | Black | |
| Material | Thermoplastic (TP) | |
| Packaging | Each | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
79In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.97 | $8.97 | |
| $7.69 | $76.90 | |
| $7.15 | $178.75 | |
| $6.39 | $639.00 | |
| $6.28 | $1,256.00 | |
| $5.85 | $2,925.00 | |
| $5.69 | $5,690.00 | |
| $5.34 | $13,350.00 |
Need more?
Sign in to add projects and notes