Reference Only
CGM25N24X2
Cable Glands, Strain Reliefs & Cord Grips Sld Cbl Glnd M25x1.5 3-6 Cbl Dia 2 Cbl
Datasheet
CGM25N24X2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Type | Sealed Cable Gland Cord Grip | |
| Color | Black | |
| Material | Thermoplastic (TP) | |
| Cable Diameter | 3 mm to 6 mm | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.80 | $680.00 | |
| $5.77 | $2,885.00 | |
| $5.43 | $5,430.00 | |
| $5.10 | $25,500.00 |
Need more?
Sign in to add projects and notes