Reference Only
CGM20N44
Cable Glands, Strain Reliefs & Cord Grips Sld Cbl Glnd M20x1.5 5.5-11.2 Cbl Dia
Datasheet
CGM20N44 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Type | Sealed Cable Gland Cord Grip | |
| Color | Black | |
| Material | Thermoplastic (TP) | |
| Cable Diameter | 5.5 mm to 11.2 mm | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.25 | $525.00 | |
| $4.90 | $2,450.00 | |
| $4.72 | $4,720.00 | |
| $4.53 | $22,650.00 |
Need more?
Sign in to add projects and notes