Reference Only

CGM16N35

Cable Glands, Strain Reliefs & Cord Grips Sld Cbl Glnd M16x1.5 6.0-9.0 Cbl Dia

Manufacturer:

Mfr Part:
CGM16N35

TTI Part:
CGM16N35

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Gland
ProductCable Glands
TypeSealed Cable Gland Cord Grip
ColorBlack
MaterialThermoplastic (TP)
Cable Diameter6 mm to 9 mm
PackagingEach
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.50$550.00
$5.14$2,570.00
$4.96$4,960.00
$4.88$24,400.00
Need more?
Sign in to add projects and notes