Reference Only

CGM12N26

Cable Glands, Strain Reliefs & Cord Grips SldCbl Glnd M12x1.25 4.0-6.5 Cbl Dia

Manufacturer:

Mfr Part:
CGM12N26

TTI Part:
CGM12N26

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Gland
ProductCable Glands
TypeSealed Cable Gland Cord Grip
ColorBlack
MaterialThermoplastic (TP)
Screw/Thread SizeM12 x 1.25
Cable Diameter4 mm to 6.5 mm
PackagingEach
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$4.60$460.00
$3.83$1,915.00
$3.37$3,370.00
$2.99$14,950.00
Need more?

My Notes

Sign into see notes.