Reference Only
CAS761K07984
DC Power Cords 2M Pwr Cbl Straight 2.0mm Stip/Tin
Datasheet
CAS761K07984 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | DC Power Cords | |
| Type | DC Power Cord | |
| Connector End A | Plug | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | No Connector | |
| Cable Length | 2 m | |
| Packaging | Bulk | |
| Gender | Male | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | DC Power Cords | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.85 | $496.25 | |
| $16.92 | $1,692.00 |
Need more?
My Notes
Sign into see notes.