
CAS76004084
DC Power Cords Plug 0.080 in p Strt Strip / Tin 40 in.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | DC Power Cords | |
| Type | Cable Assembly | |
| Connector End A | Plug | |
| Connector End A Pin Count | 1 Position | |
| Connector End B | No Connector | |
| Cable Length | 39 in | |
| Packaging | Bulk | |
| Current Rating | 5 A | |
| Gender | Male | |
| Product Type | DC Power Cords | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.72 | $1,672.00 |
Need more?