Reference Only

CAS10KS07984

DC Power Cords High-Amp Sealed DC PWR Cbl Assy STRT

Manufacturer:

Mfr Part:
CAS10KS07984

TTI Part:
CAS10KS07984

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryDC Power Cords
TypeDC Power Cord
Connector End A2 mm DC Plug
Connector End A Pin Count1 Position
Connector End BNo Connector
Wire Gauge - AWG16 AWG
Cable Length2 m
Jacket ColorBlack
PackagingBulk
GenderMale
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeDC Power Cords
SubcategoryPower Cords

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544429090
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.23$755.75
$27.41$2,741.00
Need more?
Sign in to add projects and notes