CARAS76007990 Switchcraft

CARAS76007990

DC Power Cords Plug 0.080 in p RA Blunt 79 in.

Manufacturer:

Mfr Part:
CARAS76007990

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryDC Power Cords
TypeCable Assembly
Connector End APlug
Connector End A Pin Count1 Position
Connector End BNo Connector
Cable Length78 in
PackagingBulk
Current Rating5 A
GenderMale
Product TypeDC Power Cords
SubcategoryPower Cords

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$16.52$1,652.00
Need more?