Reference Only
CARAS10KS07984
DC Power Cords High-Amp Sealed DC PWR Cbl Assy R/A
Datasheet
CARAS10KS07984 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | DC Power Cords | |
| Type | DC Power Cord | |
| Connector End A | 2 mm DC Plug, Right Angle | |
| Connector End A Pin Count | 1 Position | |
| Connector End B | No Connector | |
| Wire Gauge - AWG | 16 AWG | |
| Cable Length | 2 m | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Gender | Male | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | DC Power Cords | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
11In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.10 | $33.10 | |
| $32.76 | $163.80 | |
| $29.90 | $299.00 | |
| $28.62 | $715.50 | |
| $27.26 | $1,363.00 | |
| $25.96 | $2,596.00 | |
| $24.33 | $6,082.50 |
Need more?
My Notes
Sign into see notes.