Reference Only

CARAS1007984

DC Power Cords High-Amp DC PWR Cbl Assy R/A.

Manufacturer:

Mfr Part:
CARAS1007984

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryDC Power Cords
TypeDC Power Cord
Connector End A2 mm DC Plug, Right Angle
Connector End A Pin Count1 Position
Connector End BNo Connector
Wire Gauge - AWG16 AWG
Cable Length2 m
Jacket ColorBlack
GenderMale
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeDC Power Cords
SubcategoryPower Cords

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$34.15$853.75
$31.73$1,586.50
$30.83$3,083.00
$28.86$7,215.00
Need more?