Reference Only

CARAEN2C3F07990

Specialized Cables 2M Cbl 3P F Blunt Cut Right Angle.

Manufacturer:

Mfr Part:
CARAEN2C3F07990

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategorySpecialized Cables
Connector End ASocket
Connector End A Pin Count3 Position
Connector End BNo Connector
Cable Length2 m
GenderFemale
Wire Gauge - AWG20 AWG
Jacket ColorBlack
SeriesEN2
PackagingBulk
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameEN2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$29.24$731.00
$26.77$1,338.50
$26.23$2,623.00
$25.22$6,305.00
Need more?