Reference Only

CARA63805S07990

Specialized Cables MI 05P #16 SKT RA

Manufacturer:

Mfr Part:
CARA63805S07990

TTI Part:
CARA63805S07990

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategorySpecialized Cables
Connector End AMini-Con-X
Connector End A Pin Count5 Position
Connector End BBlunt Cut
Connector End B Pin Count5 Position
Cable Length2 m
GenderFemale
Wire Gauge - AWG16 AWG
Voltage Rating300 V
Jacket ColorBlack
PackagingBulk
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSpecialized Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.461$21.46
$21.461$214.61
$21.461$536.52
$21.461$1,073.05
$21.461$2,146.10
$21.461$6,438.30
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes