Reference Only

CARA63803PP07990

Specialized Cables Mini-Con-X Insta-Click 3#16 Pin Right Angle 79"

Manufacturer:

Mfr Part:
CARA63803PP07990

TTI Part:
CARA63803PP07990

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategorySpecialized Cables
Connector End A Pin Count3 Position
Cable Length79 in
GenderMale
Wire Gauge - AWG20 AWG
Voltage Rating300 V
Jacket ColorBlack
SeriesInsta-Click
PackagingBulk
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameMini-Con-X

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Product Catalogs

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.38$17.38
$17.38$173.80
$17.38$434.50
$17.38$869.00
$17.38$1,738.00
$17.38$4,345.00
$17.38$8,690.00
Need more?
Sign in to add projects and notes