Reference Only

CARA62808SP07990

Specialized Cables Mini-Con-X Insta-Click 8#20 Socket Right Angle 79"

Manufacturer:

Mfr Part:
CARA62808SP07990

TTI Part:
CARA62808SP07990

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategorySpecialized Cables
Connector End A Pin Count8 Position
Cable Length79 in
GenderFemale
Wire Gauge - AWG20 AWG
Voltage Rating300 V
Jacket ColorBlack
SeriesInsta-Click
PackagingBulk
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameMini-Con-X

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Product Catalogs

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.841$27.84
$27.841$278.41
$27.841$696.02
$27.841$1,392.05
$27.841$2,784.10
$27.841$6,960.25
Need more?
Sign in to add projects and notes