Reference Only

CARA62802S07990

Specialized Cables 2-M Cbl 2 Pin F Blunt Cut RA.

Manufacturer:

Mfr Part:
CARA62802S07990

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategorySpecialized Cables
Connector End ACircular
Connector End A Pin Count2 Position
Connector End BNo Connector
Cable Length2 m
GenderFemale
Wire Gauge - AWG20 AWG
Voltage Rating300 V
Jacket ColorBlack
SeriesMini-Con-X
Description/FunctionRight Angle Orientated
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameMini-Con-X

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.95$523.75
$19.97$998.50
$19.22$1,922.00
$18.30$4,575.00
$17.52$8,760.00
Need more?