Reference Only
CAPME
Standard Circular Connector Protective Cap E Series XLR Male
Datasheet
CAPME DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Material | Thermoplastic (TP) | |
| Accessory Type | Cap (Sealing Cap) | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
86In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.75 | $5.25 | |
| $1.73 | $17.30 | |
| $1.72 | $43.00 | |
| $1.70 | $170.00 | |
| $1.60 | $320.00 | |
| $1.58 | $474.00 | |
| $1.48 | $740.00 | |
| $1.32 | $1,320.00 |
Need more?
Sign in to add projects and notes