Reference Only
CAP35L
Phone Connectors CAP 35FM-RM JACK PNL
Datasheet
CAP35L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Phone Connectors | |
| Switch Configuration | Not Switched | |
| Accessory Type | Protective Cap | |
| Series | S | |
| Packaging | Bulk | |
| Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.72 | $172.00 | |
| $1.53 | $765.00 | |
| $1.44 | $1,440.00 | |
| $1.38 | $6,900.00 |
Need more?
Sign in to add projects and notes