Reference Only

CAEN3C5M07990

Specialized Cables 2-M Cbl 5 Pin Male Blunt Cut Straight.

Manufacturer:

Mfr Part:
CAEN3C5M07990

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategorySpecialized Cables
Connector End ACircular
Connector End A Pin Count5 Position
Connector End BNo Connector
Cable Length2 m
GenderMale
Wire Gauge - AWG20 AWG
Jacket ColorBlack
SeriesEN3
PackagingBulk
Product TypeSpecialized Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.65$791.25
$29.64$1,482.00
$27.97$2,797.00
$26.27$6,567.50
Need more?